
Littelfuse FLEX-14-10-15 technical specifications.
| Capacitance | 0.2pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.55ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | FLEX-14 |
| Termination | Axial |
| Throw Configuration | SPST |
| Width | 2.28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLEX-14-10-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
