Littelfuse FLM.500 technical specifications.
| Current Rating | 500mA |
| Diameter | 406um |
| Fuse Size | 10.31 X 38.1mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLM.500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.