Littelfuse FLM020T technical specifications.
| Current Rating | 20A |
| Length | 38.1mm |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Littelfuse FLM020T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.