Littelfuse FLNR.300T technical specifications.
| Current Rating | 300mA |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® FLNR |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLNR.300T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
