Littelfuse FLNR.800 technical specifications.
| Current Rating | 800mA |
| Fuse Size | 14.3 X 50.8mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FLNR.800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
