Littelfuse FLNR020.T technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 20A |
| Diameter | 14.3mm |
| Fuse Current | 20A |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FLNR |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLNR020.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
