
Littelfuse FLNR050.T technical specifications.
| Current Rating | 50A |
| Diameter | 20.6mm |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® FLNR |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLNR050.T to view detailed technical specifications.
No datasheet is available for this part.