
Littelfuse FLNR050.TXID technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | 125 |
| Current Rating | 50A |
| Fuse Current | 50A |
| Length | 76.2mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | POWR-GARD® FLNR_ID |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLNR050.TXID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.