Littelfuse FLNR10 technical specifications.
| Current Rating | 10A |
| Diameter | 14.3mm |
| Fuse Size | 14.3 X 50.8mm |
| Length | 50.8mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Clip |
| Series | FLNR |
| Voltage Rating (AC) | 2V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLNR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.