Littelfuse FLQ006 technical specifications.
| Current Rating | 6A |
| Fuse Size | 10.31 X 38.1mm |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLQ006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.