Littelfuse FLQ010 technical specifications.
| Current Rating | 10A |
| Diameter | 406um |
| Fuse Size | 10.31 X 38.1mm |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 10 |
| Resistance | 15.6mR |
| RoHS Compliant | Yes |
| Series | FLQ |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLQ010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.