Littelfuse FLQ015 technical specifications.
| Current Rating | 15A |
| Diameter | 0.406inch |
| Fuse Size | 10.31 X 38.1mm |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 500V |
| Mount | Clip |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLQ015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.