Littelfuse FLSR006.T technical specifications.
| Current Rating | 6A |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® FLSR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FLSR006.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
