
Littelfuse FLSR090.VXID technical specifications.
| Current Rating | 90A |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® FLSR_ID |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FLSR090.VXID to view detailed technical specifications.
No datasheet is available for this part.
