Littelfuse FLSR17.5ID technical specifications.
| Current Rating | 175A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FLSR_ID |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FLSR17.5ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.