Littelfuse FLSR20 technical specifications.
| Package/Case | 600 |
| Current Rating | 20A |
| Mount | Clip |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse FLSR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.