Littelfuse FM02A125V5A technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Fm02A |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Littelfuse FM02A125V5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.