Littelfuse GTCA36-301M-R10 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | O-XXSS-T3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse GTCA36-301M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.