Littelfuse GTCA38-231M-R10 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 3 |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 13.4 |
| Product Diameter (mm) | 8 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 600V |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 10kA |
| Number of Electrodes | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Capacitance @ 1MHz | 1pF |
| Typical DC Sparkover Voltage @ 100V/s | 230V |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse GTCA38-231M-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.