Industrial temperature grade surge protection circuit, featuring a 2-terminal design and a single function. Operates across a wide temperature range from -40°C to 90°C. Packaged in a JEDEC R-CXSS-N2 configuration, this component is halogen-free and RoHS compliant.
Littelfuse GTCC23-750M-R01-2 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-CXSS-N2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse GTCC23-750M-R01-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.