
Industrial temperature grade protection IC for surge protection. Features a 2-terminal configuration with a maximum operating temperature of 90°C and a minimum of -40°C. This component offers a single protection function within an O-XXSS-X2 JEDEC package.
Littelfuse GTCS23-750M-R01-2 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | O-XXSS-X2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse GTCS23-750M-R01-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.