
Littelfuse GTCS36-231M-R10-2 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 5.5 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 600V |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 5kA |
| Typical AC Discharge Current @ 1s @ <= 10Times | 2.5A |
| Number of Electrodes | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Capacitance @ 1MHz | 1pF |
| Typical DC Sparkover Voltage @ 100V/s | 90V |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse GTCS36-231M-R10-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.