Littelfuse H345121 technical specifications.
| Fuse Current | 16A |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse H345121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.