General purpose electromechanical relay featuring a 1 Form A, SPST contact arrangement. Coil specifications include a 5VDC input voltage, 0.01A current, and 50mW power consumption. Contact ratings are 0.5A at 200VDC. This through-hole, straight mount relay operates within a temperature range of -40°C to 85°C and has four terminals with solder termination.
Littelfuse HE3321A0400 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse HE3321A0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.