SPDT, 1 Form C general purpose electromechanical relay with a 0.25A contact rating at 175VDC. Features a 5VDC coil voltage requiring 0.04A and 200mW power. Operates within a temperature range of -40°C to 85°C. Through-hole, straight mount termination with solder connections.
Littelfuse HE3321C0500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse HE3321C0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.