
SPST-NO reed relay with a coil voltage of 5VDC and a coil resistance of 500 Ohms. Features a dry contact type and a maximum switching current of 0.5A. Operating temperature range spans from -40°C to 85°C. Termination is via through-hole soldering.
Littelfuse HE3621A0500 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse HE3621A0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.