
Dry reed relay featuring a 4-terminal design with solder termination. Operating temperature range spans from -40 to 85 degrees Celsius.
Littelfuse HE3621A0540 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse HE3621A0540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.