Littelfuse HE3621B0510 technical specifications.
| Contact Arrangement | SPST-NC |
| DC Coil Voltage | 5V |
| Coil Resistance | 500Ohm |
| Maximum Switching Current | 0.5A |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse HE3621B0510 to view detailed technical specifications.
No datasheet is available for this part.