
Littelfuse HEAQW210 technical specifications.
| Forward Current | 5mA |
| Isolation Voltage | 3.75kV |
| Lead Pitch | 2.54mm |
| Leakage Current | 1uA |
| Load Current | 130mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Voltage | 350V |
| Outside Diameter | 6.5mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 130mA |
| Row Spacing | 7.62mm |
| Series | HEAQW |
| Termination | PCB |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 1.5ms |
| Turn-On Delay Time | 1ms |
| Width | 9.68mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HEAQW210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
