TRIAC, 600V V(DRM), 25A RMS Current (I(T)RMS). Features a 250-piece rail/tube package quantity and TO-218-3 through-hole mount package. Operates within a temperature range of -40°C to 150°C with an 80mA hold current. RoHS compliant.
Littelfuse HQ6025KH5TP technical specifications.
| Package/Case | TO-218-3 |
| Hold Current | 80mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HQ6025KH5TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.