Littelfuse HRDS321 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Maximum Switching Current | 30A |
| Time Range | 1s to 100s |
| Timing Adjustment Method | On-Board Trimpot |
| Mounting | Surface Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 7 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Littelfuse HRDS321 to view detailed technical specifications.
No datasheet is available for this part.