Littelfuse HT35RP technical specifications.
| Package/Case | DO-35 |
| Current Rating | 25uA |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Weight | 0.004833oz |
| Width | 2.28mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HT35RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.