Littelfuse HT36ARP technical specifications.
| Package/Case | DO-35 |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse HT36ARP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.