Littelfuse HV250C technical specifications.
| Fail Short | No |
| Lead Free | Lead Free |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | HV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse HV250C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.