Littelfuse HV275C technical specifications.
| Fail Short | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Packaging | Rail/Tube |
| Series | HV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse HV275C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.