Littelfuse HVR600P150CF technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | POLY-FUSE®, HVR600 |
| Termination | Radial |
| Time to Trip | 5s |
| Trip Current | 300mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse HVR600P150CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.