Littelfuse HVR600P150CRBF technical specifications.
| Package/Case | Radial |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | POLY-FUSE®, HVR600 |
| Time to Trip | 4.5s |
| Trip Current | 300mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse HVR600P150CRBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.