The ICT-10 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 10V and a maximum power dissipation of 1W. It features a DO-13 package and axial terminals. The diode element is made of silicon and has a nominal breakdown voltage of 12V. The device is suitable for use in applications where protection against voltage transients is required.
Littelfuse ICT-10 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 14.1 |
| Breakdown Voltage-Nom | 12 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse ICT-10 to view detailed technical specifications.
No datasheet is available for this part.