The ICT-12B is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 14.1V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a silicon diode element and a DO-13 package. The ICT-12B is suitable for use in applications requiring transient voltage protection. The device is rated for a maximum power dissipation of 1W and has a terminal position of axial. It is manufactured by Littelfuse and is compliant with relevant industry standards.
Littelfuse ICT-12B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 14.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse ICT-12B to view detailed technical specifications.
No datasheet is available for this part.