This is a bidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 25.9 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. It has a maximum power dissipation of 1 watt and is packaged in a DO-13 axial configuration. The diode element is made of silicon and is suitable for use in a variety of applications requiring transient voltage suppression. The device is rated for use in a temperature range of -55 to 150 degrees Celsius.
Littelfuse ICT-22CT technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 25.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse ICT-22CT to view detailed technical specifications.
No datasheet is available for this part.