The ICT-36 transient voltage suppressor diode from Littelfuse features a bidirectional silicon diode element with a maximum reverse voltage of 36V and a maximum power dissipation of 1W. The device is packaged in a DO-13 axial configuration and is suitable for use in applications requiring transient voltage suppression. The operating temperature range for this device is not specified, but it is likely suitable for use in a wide range of environments. The ICT-36 is a discrete semiconductor component designed to protect against voltage spikes and transients in electronic circuits.
Littelfuse ICT-36 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 42.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 54.3 |
| Breakdown Voltage-Nom | 42 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse ICT-36 to view detailed technical specifications.
No datasheet is available for this part.