Littelfuse ICTE-15 technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 20.1V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | ICTE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse ICTE-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.