The ICTE-15B is a 2-pin bidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 17.6V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a power dissipation maximum of 5W and is packaged in an axial configuration. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The ICTE-15B is suitable for use in applications requiring transient voltage suppression.
Littelfuse ICTE-15B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 17.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse ICTE-15B to view detailed technical specifications.
No datasheet is available for this part.