
The ICTE-5 transient voltage suppressor from Littelfuse features a clamping voltage of 7.1V and a maximum operating temperature of 150°C. It is available in a DO-201AD package with axial termination and is designed for through hole mounting. The device is rated for a maximum power dissipation of 1.5kW and a maximum surge current of 160A. The ICTE-5 is not RoHS compliant and contains lead. It is suitable for operating temperatures between -55°C and 150°C.
Littelfuse ICTE-5 technical specifications.
| Package/Case | DO-201AD |
| Clamping Voltage | 7.1V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Series | ICTE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse ICTE-5 to view detailed technical specifications.
No datasheet is available for this part.