Littelfuse IDSR.150T technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 150mA |
| Length | 5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD®, POWR-PRO® IDSR |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse IDSR.150T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.