Littelfuse ISS-105-ISO-F technical specifications.
| Type | Protective Relay |
| Max Current Rating | 7A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 120V |
| Maximum AC Switching Voltage | 240V |
| Mounting | DIN Rail/Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
Download the complete datasheet for Littelfuse ISS-105-ISO-F to view detailed technical specifications.
No datasheet is available for this part.