Insulated Gate Bipolar Transistor, 30A I(C), 3000V V(BR)CES, N-Channel, TO-268AA, TO-268, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-268AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |