Automotive-grade buffer or inverter-based MOSFET driver with a 9A peak output current. Features a wide supply voltage range from 4.5V to 35V, operating between -40°C and 125°C. This integrated circuit, housed in an 8-terminal SOIC-8 package (PDSO8/R-PDSO-G8), offers a single function and is RoHS compliant.
Littelfuse IXDD609SIATR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 18 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 35 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXDD609SIATR to view detailed technical specifications.
No datasheet is available for this part.