N-Channel Power MOSFET, 1000V drain-source voltage, 4A continuous drain current, and 3 Ohm on-resistance. This single-element, silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a TO-263AB package with 3 terminals and a maximum operating temperature of 150°C.
Littelfuse IXFA4N100Q technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXFA4N100Q to view detailed technical specifications.
No datasheet is available for this part.