N-channel power MOSFET featuring 1200V drain-source voltage and 6A continuous drain current. Offers low on-resistance of 0.0024 ohms. This single-element silicon Metal-oxide Semiconductor FET is housed in a TO-263AA plastic package with three terminals. Maximum operating temperature reaches 150°C.
Littelfuse IXFA6N120P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXFA6N120P to view detailed technical specifications.
No datasheet is available for this part.